Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No2222 370 11104Copy
Manufacturer Standard Lead Time2 weeks
Order Code1772015
Product RangeMKT370 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.420 (CNY3.8646) |
| 10+ | CNY2.160 (CNY2.4408) |
| 100+ | CNY1.920 (CNY2.1696) |
| 500+ | CNY1.740 (CNY1.9662) |
| 1000+ | CNY1.630 (CNY1.8419) |
| 2000+ | CNY1.490 (CNY1.6837) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.42 (CNY3.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No2222 370 11104Copy
Manufacturer Standard Lead Time2 weeks
Order Code1772015
Product RangeMKT370 Series
Technical Datasheet
Dielectric TypeMetallized PET
Voltage(AC)40V
Voltage(DC)63V
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition A)
Product Width2.5mm
Product RangeMKT370 Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PET
Voltage(DC)
63V
Humidity Rating
GRADE II (Test Condition A)
Product Range
MKT370 Series
SVHC
No SVHC (25-Jun-2025)
Voltage(AC)
40V
Capacitor Terminals
PC Pin
Product Width
2.5mm
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for 2222 370 11104
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000212
