Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No1N5399-E3/54.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1836099
Your Part Number
15,394 In Stock
Need more?
15,394 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.857 (CNY0.9684) |
| 25+ | CNY0.646 (CNY0.730) |
| 100+ | CNY0.632 (CNY0.7142) |
| 250+ | CNY0.571 (CNY0.6452) |
| 500+ | CNY0.503 (CNY0.5684) |
| 1000+ | CNY0.449 (CNY0.5074) |
| 2500+ | CNY0.435 (CNY0.4916) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.86 (CNY0.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Average Forward Current
1.5A
Forward Voltage Max
1.4V
Diode Case Style
DO-204AL
Diode Configuration
Single
Forward Surge Current
50A
Qualification
-
Alternatives for 1N5399-E3/54.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000469
