Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No1N5263B-TAPCopy
Manufacturer Standard Lead Time21 weeks
Order Code5387840
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.890 (CNY5.5257) |
| 25+ | CNY4.300 (CNY4.859) |
| 100+ | CNY3.840 (CNY4.3392) |
| 250+ | CNY2.420 (CNY2.7346) |
| 500+ | CNY2.010 (CNY2.2713) |
| 1000+ | CNY1.720 (CNY1.9436) |
| 2500+ | CNY1.430 (CNY1.6159) |
| 5000+ | CNY1.160 (CNY1.3108) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.89 (CNY5.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Zener Voltage Nom
56V
Diode Case Style
DO-35
Qualification
-
Power Dissipation
500mW
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000144
