Print Page
10,288 In Stock
Need more?
10288 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.850 (CNY2.0905) |
| 10+ | CNY1.650 (CNY1.8645) |
| 100+ | CNY1.580 (CNY1.7854) |
| 500+ | CNY1.510 (CNY1.7063) |
| 1000+ | CNY1.440 (CNY1.6272) |
| 5000+ | CNY1.360 (CNY1.5368) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY9.25 (CNY10.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1N5060GP-E3/54.
Order Code2395846
Product Range1N5060
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.2V
Reverse Recovery Time2µs
Forward Surge Current50A
Operating Temperature Max175°C
Diode Case StyleDO-204AC
No. of Pins2Pins
Product Range1N5060
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1N5060GP-E3/54 is a glass-passivated Junction Plastic Rectifier with moulded epoxy body case and matte tin-plated leads. It is suitable for use in general-purpose rectification of power supplies, inverters, converters and freewheeling diodes application.
- Superectifier structure for high reliability application
- Cavity-free glass-passivated junction
- Low leakage current, typical IR less than 0.1μA
- High forward surge capability
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
2µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.2V
Forward Surge Current
50A
Diode Case Style
DO-204AC
Product Range
1N5060
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1N5060GP-E3/54.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000556

