Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No199D106X0035D1V1E3.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1612960
Product Range199D Series
Your Part Number
500 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
470 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.530 (CNY52.5789) |
| 2+ | CNY43.570 (CNY49.2341) |
| 3+ | CNY40.600 (CNY45.878) |
| 5+ | CNY37.630 (CNY42.5219) |
| 10+ | CNY34.660 (CNY39.1658) |
| 20+ | CNY33.970 (CNY38.3861) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.53 (CNY52.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No199D106X0035D1V1E3.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1612960
Product Range199D Series
Technical Datasheet
Capacitance10µF
Voltage(DC)35V
Capacitance Tolerance 20%
Capacitor TerminalsPC Pin
Lead Spacing2.54mm
ESR-
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter6mm
Product Length-
Product Height10.16mm
Product Range199D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
20%
Lead Spacing
2.54mm
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Range
199D Series
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
35V
Capacitor Terminals
PC Pin
ESR
-
Ripple Current
-
Product Diameter
6mm
Product Height
10.16mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for 199D106X0035D1V1E3.
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000397
