Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No150D107X9020S2BE3Copy
Manufacturer Standard Lead Time45 weeks
Order Code1753965
Product RangeTANTALEX 150D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY210.980 (CNY238.4074) |
| 3+ | CNY198.060 (CNY223.8078) |
| 5+ | CNY185.140 (CNY209.2082) |
| 10+ | CNY172.220 (CNY194.6086) |
| 20+ | CNY157.640 (CNY178.1332) |
| 50+ | CNY143.060 (CNY161.6578) |
Price for:Each
Minimum: 1
Multiple: 1
CNY210.98 (CNY238.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No150D107X9020S2BE3Copy
Manufacturer Standard Lead Time45 weeks
Order Code1753965
Product RangeTANTALEX 150D Series
Technical Datasheet
Capacitance100µF
Voltage(DC)20V
Capacitance Tolerance± 10%
Capacitor TerminalsAxial Leaded
Lead Spacing-
Failure Rate-
Ripple Current-
Capacitor Case / PackageAxial Leaded
Product Diameter8.92mm
Product Length19.96mm
Product Height-
Product RangeTANTALEX 150D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Ripple Current
-
Product Diameter
8.92mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
20V
Capacitor Terminals
Axial Leaded
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
19.96mm
Product Range
TANTALEX 150D Series
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004309
