Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No1.5SMC39CAHM3_A/HCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3527805RL
Cut Tape3527805
Product RangeTRANSZORB 1.5SMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.670 | CNY9.67 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.670 (CNY10.9271) |
| 10+ | CNY7.540 (CNY8.5202) |
| 100+ | CNY5.390 (CNY6.0907) |
| 500+ | CNY4.430 (CNY5.0059) |
| 1000+ | CNY3.900 (CNY4.407) |
| 5000+ | CNY3.490 (CNY3.9437) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1.5SMC39CAHM3_A/HCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3527805RL
Cut Tape3527805
Product RangeTRANSZORB 1.5SMC Series
Technical Datasheet
Product RangeTRANSZORB 1.5SMC Series
TVS PolarityBidirectional
Reverse Standoff Voltage33.3V
Clamping Voltage Max53.9V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage37.1V
Maximum Breakdown Voltage41V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
TRANSZORB 1.5SMC Series
Reverse Standoff Voltage
33.3V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
37.1V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
53.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
41V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000211
