
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.790 (CNY7.6727) |
| 10+ | CNY4.210 (CNY4.7573) |
| 100+ | CNY2.730 (CNY3.0849) |
| 500+ | CNY1.880 (CNY2.1244) |
| 1000+ | CNY1.760 (CNY1.9888) |
| 5000+ | CNY1.630 (CNY1.8419) |
Product Information
Product Overview
The TRANSZORB 1.5SMC series surface-mount Transient Voltage Suppressor Diode offers 1500W peak pulse power capability with a 10/1000μs waveform, 0.01% repetitive rate (duty cycle). It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.
- Ideal for automated placement
- Glass passivated chip junction
- Available in unidirectional and bidirectional
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- -65 to 150°C Operating junction temperature range
Applications
Automotive, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Lighting, Sensing & Instrumentation, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
TRANSZORB 1.5SMC
28.2V
DO-214AB (SMC)
31.4V
1.5kW
Surface Mount
Lead (04-Feb-2026)
Unidirectional
45.7V
2Pins
34.7V
150°C
AEC-Q101
Technical Docs (2)
Alternatives for 1.5SMC33A-E3/57T
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
