Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No1.5KE18CA-E3\54Copy
Manufacturer Standard Lead Time11 weeks
Order Code1837113
Product RangeTRANSZORB 1.5KE Series
Your Part Number
120 In Stock
Need more?
120 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.070 (CNY5.7291) |
| 10+ | CNY4.840 (CNY5.4692) |
| 25+ | CNY4.450 (CNY5.0285) |
| 50+ | CNY4.080 (CNY4.6104) |
| 100+ | CNY3.760 (CNY4.2488) |
| 250+ | CNY3.250 (CNY3.6725) |
| 500+ | CNY2.960 (CNY3.3448) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.07 (CNY5.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1.5KE18CA-E3\54Copy
Manufacturer Standard Lead Time11 weeks
Order Code1837113
Product RangeTRANSZORB 1.5KE Series
Technical Datasheet
Product RangeTRANSZORB 1.5KE Series
TVS PolarityBidirectional
Reverse Standoff Voltage15.3V
Clamping Voltage Max25.2V
Diode Case StyleDO-201
Operating Temperature Max175°C
Technical Specifications
Product Range
TRANSZORB 1.5KE Series
Reverse Standoff Voltage
15.3V
Diode Case Style
DO-201
TVS Polarity
Bidirectional
Clamping Voltage Max
25.2V
Operating Temperature Max
175°C
Alternatives for 1.5KE18CA-E3\54
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002556
