Print Page
532 In Stock
Need more?
532 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.360 (CNY12.8368) |
| 10+ | CNY7.160 (CNY8.0908) |
| 100+ | CNY6.570 (CNY7.4241) |
| 500+ | CNY5.980 (CNY6.7574) |
| 1000+ | CNY5.390 (CNY6.0907) |
| 5000+ | CNY4.790 (CNY5.4127) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.36 (CNY12.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1.5KE160CA-E3/54Copy
Manufacturer Standard Lead Time25 weeks
Order Code2889095
Product RangeTRANSZORB
Technical Datasheet
Product RangeTRANSZORB
TVS PolarityBidirectional
Reverse Standoff Voltage136V
Clamping Voltage Max219V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage152V
Maximum Breakdown Voltage168V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB
Reverse Standoff Voltage
136V
Diode Case Style
DO-201
Minimum Breakdown Voltage
152V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
219V
No. of Pins
2Pins
Maximum Breakdown Voltage
168V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for 1.5KE160CA-E3/54
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001153

