Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7119DN-T1-GE3.Copy
Manufacturer Standard Lead Time13 weeks
Order Code1871369
Your Part Number
2,950 In Stock
Need more?
2,950 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.550 (CNY10.7915) |
| 25+ | CNY6.690 (CNY7.5597) |
| 50+ | CNY5.990 (CNY6.7687) |
| 100+ | CNY5.290 (CNY5.9777) |
| 250+ | CNY4.850 (CNY5.4805) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.55 (CNY10.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7119DN-T1-GE3.Copy
Manufacturer Standard Lead Time13 weeks
Order Code1871369
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id3.8A
Drain Source On State Resistance0.86ohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Rds(on) Test Voltage6V
Gate Source Threshold Voltage Max4V
Power Dissipation3.7W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
3.8A
Transistor Case Style
PowerPAK 1212
Rds(on) Test Voltage
6V
Power Dissipation
3.7W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.86ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for SI7119DN-T1-GE3.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000322
