Print Page
CEA-13-240UZA-120
Strain Gauge, 120 ohm, Solder Pads, Uniaxial
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY MICRO MEASUREMENT
Manufacturer Part NoCEA-13-240UZA-120Copy
Manufacturer Standard Lead Time11 weeks
Order Code4247591
Product RangeCEA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY540.800 (CNY611.104) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY540.80 (CNY611.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY MICRO MEASUREMENT
Manufacturer Part NoCEA-13-240UZA-120Copy
Manufacturer Standard Lead Time11 weeks
Order Code4247591
Product RangeCEA Series
Technical Datasheet
Resistance120ohm
Grid Width-
Grid Length-
Connection TypeSolder Pads
Grid TypeUniaxial
Bridge Energizing Voltage-
Operating Temperature Min-
Operating Temperature Max-
Product RangeCEA Series
SVHCTo Be Advised
Product Overview
CEA-13-240UZA-120 is a CEA series student strain gauge in a uniaxial geometry (10/PK). Specially designed and priced for making strain measurements in the teaching laboratory. This gauge is manufactured from the same materials, by the same processes, and to the same high-quality standards as our regular line of strain gages.
- Encapsulated 120 ohm constantan metal foil grids on tough, flexible polyimide backings
- Copper coated solder tabs
- Resistance is 120 ohm
Technical Specifications
Resistance
120ohm
Grid Length
-
Grid Type
Uniaxial
Operating Temperature Min
-
Product Range
CEA Series
Grid Width
-
Connection Type
Solder Pads
Bridge Energizing Voltage
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0184