Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-15STH06FP.
Order Code1707774
Product RangeVS-15
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current15A
Diode ConfigurationDual Series
Forward Voltage Max2.4V
Reverse Recovery Time20ns
Forward Surge Current115A
Operating Temperature Max175°C
Diode Case StyleTO-220FP
No. of Pins3 Pin
Product RangeVS-15
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Dual Series
Reverse Recovery Time
20ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
15A
Forward Voltage Max
2.4V
Forward Surge Current
115A
Diode Case Style
TO-220FP
Product Range
VS-15
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

