Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY607110K0000T9L
Order Code2820523
Product RangeHZ Series
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY693.560 (CNY783.7228) |
| 3+ | CNY634.030 (CNY716.4539) |
| 5+ | CNY574.500 (CNY649.185) |
| 10+ | CNY514.960 (CNY581.9048) |
| 20+ | CNY475.790 (CNY537.6427) |
| 50+ | CNY436.620 (CNY493.3806) |
Price for:Each
Minimum: 1
Multiple: 1
CNY693.56 (CNY783.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY607110K0000T9L
Order Code2820523
Product RangeHZ Series
Technical Datasheet
Resistance10kohm
Product RangeHZ Series
Power Rating300mW
Resistance Tolerance± 0.01%
Resistor Case / PackageRadial Leaded
Voltage Rating300V
Resistor TechnologyMetal Foil
Temperature Coefficient± 0.2ppm/°C
Resistor TypeUltra Precision
Product Diameter-
Product Length10.54mm
Product Width4.11mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
10kohm
Power Rating
300mW
Resistor Case / Package
Radial Leaded
Resistor Technology
Metal Foil
Resistor Type
Ultra Precision
Product Length
10.54mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
HZ Series
Resistance Tolerance
± 0.01%
Voltage Rating
300V
Temperature Coefficient
± 0.2ppm/°C
Product Diameter
-
Product Width
4.11mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
