Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY4076100K000T9R
Order Code
Re-Reel4016012RL
Cut Tape4016012
Product RangeFRFC Series
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY335.350 | CNY335.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY335.350 (CNY378.9455) |
| 5+ | CNY293.440 (CNY331.5872) |
| 10+ | CNY243.140 (CNY274.7482) |
| 20+ | CNY217.990 (CNY246.3287) |
| 40+ | CNY201.210 (CNY227.3673) |
| 100+ | CNY187.800 (CNY212.214) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY4076100K000T9R
Order Code
Re-Reel4016012RL
Cut Tape4016012
Product RangeFRFC Series
Technical Datasheet
Resistance100kohm
Resistance Tolerance± 0.01%
Power Rating750mW
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyMetal Foil
Resistor TypeUltra Precision
Product RangeFRFC Series
Temperature Coefficient± 0.2ppm/°C
Voltage Rating306V
Product Length6.35mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
100kohm
Power Rating
750mW
Resistor Technology
Metal Foil
Product Range
FRFC Series
Voltage Rating
306V
Product Width
3.2mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Resistance Tolerance
± 0.01%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
Ultra Precision
Temperature Coefficient
± 0.2ppm/°C
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
