Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y40745R00000D9R SMD Chip Resistor, Flip Chip, 5 ohm, ± 0.5%, 400 mW, 1506 [3815 Metric], Metal Foil](https://www.element14.cn/productimages/standard/en_GB/4015960-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY40745R00000D9RCopy
Order Code
Re-Reel4016005RL
Cut Tape4016005
Product RangeFRFC Series
Your Part Number
83 In Stock
Need more?
83 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY104.330 | CNY104.33 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.330 (CNY117.8929) |
| 5+ | CNY87.590 (CNY98.9767) |
| 10+ | CNY80.650 (CNY91.1345) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY40745R00000D9RCopy
Order Code
Re-Reel4016005RL
Cut Tape4016005
Product RangeFRFC Series
Technical Datasheet
Resistance5ohm
Resistance Tolerance± 0.5%
Power Rating400mW
Resistor Case / Package1506 [3815 Metric]
Resistor TechnologyMetal Foil
Resistor TypeUltra Precision
Product RangeFRFC Series
Temperature Coefficient± 0.2ppm/°C
Voltage Rating109V
Product Length3.81mm
Product Width1.57mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
5ohm
Power Rating
400mW
Resistor Technology
Metal Foil
Product Range
FRFC Series
Voltage Rating
109V
Product Width
1.57mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Resistance Tolerance
± 0.5%
Resistor Case / Package
1506 [3815 Metric]
Resistor Type
Ultra Precision
Temperature Coefficient
± 0.2ppm/°C
Product Length
3.81mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
