Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y4072120R000Q9R SMD Chip Resistor, Flip Chip, 120 ohm, ± 0.02%, 200 mW, 0805 [2012 Metric], Metal Foil](https://www.element14.cn/productimages/standard/en_GB/4015960-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY4072120R000Q9RCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4015962RL
Cut Tape4015962
Product RangeFRFC Series
Your Part Number
74 In Stock
Need more?
74 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY95.840 | CNY95.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.840 (CNY108.2992) |
| 5+ | CNY83.860 (CNY94.7618) |
| 10+ | CNY69.490 (CNY78.5237) |
| 20+ | CNY62.300 (CNY70.399) |
| 40+ | CNY57.510 (CNY64.9863) |
| 100+ | CNY54.200 (CNY61.246) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY4072120R000Q9RCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4015962RL
Cut Tape4015962
Product RangeFRFC Series
Technical Datasheet
Resistance120ohm
Resistance Tolerance± 0.02%
Power Rating200mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyMetal Foil
Resistor TypeUltra Precision
Product RangeFRFC Series
Temperature Coefficient± 0.2ppm/°C
Voltage Rating40V
Product Length2.01mm
Product Width1.24mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
120ohm
Power Rating
200mW
Resistor Technology
Metal Foil
Product Range
FRFC Series
Voltage Rating
40V
Product Width
1.24mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Resistance Tolerance
± 0.02%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Ultra Precision
Temperature Coefficient
± 0.2ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
