Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y4023120R000Q9R SMD Chip Resistor, 120 ohm, ± 0.02%, 300 mW, 1206 [3216 Metric], Metal Foil, Precision](https://www.element14.cn/productimages/standard/en_GB/2820486-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY4023120R000Q9RCopy
Order Code
Re-Reel2820489RL
Cut Tape2820489
Product RangeFRSM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY128.980 | CNY128.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.980 (CNY145.7474) |
| 5+ | CNY110.750 (CNY125.1475) |
| 10+ | CNY92.510 (CNY104.5363) |
| 20+ | CNY87.220 (CNY98.5586) |
| 40+ | CNY81.930 (CNY92.5809) |
| 100+ | CNY81.500 (CNY92.095) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY4023120R000Q9RCopy
Order Code
Re-Reel2820489RL
Cut Tape2820489
Product RangeFRSM Series
Technical Datasheet
Resistance120ohm
Resistance Tolerance± 0.02%
Power Rating300mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyMetal Foil
Resistor TypePrecision
Product RangeFRSM Series
Temperature Coefficient± 0.2ppm/°C
Voltage Rating87V
Product Length3.2mm
Product Width1.57mm
Operating Temperature Min-
Operating Temperature Max-
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
120ohm
Power Rating
300mW
Resistor Technology
Metal Foil
Product Range
FRSM Series
Voltage Rating
87V
Product Width
1.57mm
Operating Temperature Max
-
SVHC
To Be Advised
Resistance Tolerance
± 0.02%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Precision
Temperature Coefficient
± 0.2ppm/°C
Product Length
3.2mm
Operating Temperature Min
-
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
