Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y4022350R000T9R SMD Chip Resistor, 350 ohm, ± 0.01%, 200 mW, 0805 [2012 Metric], Metal Foil, Precision](https://www.element14.cn/productimages/standard/en_GB/2820486-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY4022350R000T9RCopy
Order Code
Re-Reel2820486RL
Cut Tape2820486
Product RangeFRSM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY201.330 | CNY201.33 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY201.330 (CNY227.5029) |
| 5+ | CNY172.400 (CNY194.812) |
| 10+ | CNY143.470 (CNY162.1211) |
| 20+ | CNY135.650 (CNY153.2845) |
| 40+ | CNY127.830 (CNY144.4479) |
| 100+ | CNY125.280 (CNY141.5664) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY4022350R000T9RCopy
Order Code
Re-Reel2820486RL
Cut Tape2820486
Product RangeFRSM Series
Technical Datasheet
Resistance350ohm
Resistance Tolerance± 0.01%
Power Rating200mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyMetal Foil
Resistor TypePrecision
Product RangeFRSM Series
Temperature Coefficient± 0.2ppm/°C
Voltage Rating40V
Product Length2.03mm
Product Width1.27mm
Operating Temperature Min-
Operating Temperature Max-
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
350ohm
Power Rating
200mW
Resistor Technology
Metal Foil
Product Range
FRSM Series
Voltage Rating
40V
Product Width
1.27mm
Operating Temperature Max
-
SVHC
To Be Advised
Resistance Tolerance
± 0.01%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 0.2ppm/°C
Product Length
2.03mm
Operating Temperature Min
-
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
