
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY729.390 (CNY824.2107) |
| 3+ | CNY638.220 (CNY721.1886) |
| 5+ | CNY528.810 (CNY597.5553) |
| 10+ | CNY514.730 (CNY581.6449) |
| 20+ | CNY500.640 (CNY565.7232) |
| 50+ | CNY486.550 (CNY549.8015) |
Product Information
Product Overview
The Y20202R00000Q9L is a 2Ω 8W through-hole mounting ultra high precision LED Resistor with lead (Pb)-free termination. In the modern LED-backed LCD, screen brightness is a very important function. The brightness is obtained by the LED panel mounted to the rear of the LCD, which controls brightness by boosting the input voltage connected to the panel. The input voltage usually comes from a Li-ion battery. A boost converter converts the Li-ion battery voltage to dozens of volts for the LED panel operation. To avoid brightness flickering and to control the stability of the LED output voltage, stable and precise current sense resistor with low thermal EMF and low absolute temperature coefficient of resistance are used.
- Electrostatic discharge (ESD) at least to 25kV
- Non-inductive and non-capacitive design
- Non hot spot design
- Low harmonic distortion, linear behaviour
- High Power Resistor
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
2ohm
8W
TO-221
Metal Foil
Ultra Precision
10.16mm
-55°C
-
LED221 Series
± 0.02%
300V
± 2ppm/°C
-
3.81mm
150°C
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
