Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y20192R00000E9W SMD Chip Resistor, 2 ohm, ± 0.2%, 1 W, 2516 Wide [6440 Metric], Metal Foil, Precision](https://www.element14.cn/productimages/standard/en_GB/2454787-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY20192R00000E9WCopy
Manufacturer Standard Lead Time50 weeks
Order Code2454790
Product RangeLED1625 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY260.230 (CNY294.0599) |
| 3+ | CNY227.700 (CNY257.301) |
| 5+ | CNY218.960 (CNY247.4248) |
| 10+ | CNY210.210 (CNY237.5373) |
| 20+ | CNY201.460 (CNY227.6498) |
| 50+ | CNY192.710 (CNY217.7623) |
Price for:Each
Minimum: 1
Multiple: 1
CNY260.23 (CNY294.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY20192R00000E9WCopy
Manufacturer Standard Lead Time50 weeks
Order Code2454790
Product RangeLED1625 Series
Technical Datasheet
Resistance2ohm
Resistance Tolerance± 0.2%
Power Rating1W
Resistor Case / Package2516 Wide [6440 Metric]
Resistor TechnologyMetal Foil
Resistor TypePrecision
Product RangeLED1625 Series
Temperature Coefficient± 3ppm/°C
Voltage Rating300V
Product Length6.35mm
Product Width4.06mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Resistance
2ohm
Power Rating
1W
Resistor Technology
Metal Foil
Product Range
LED1625 Series
Voltage Rating
300V
Product Width
4.06mm
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jun-2015)
Resistance Tolerance
± 0.2%
Resistor Case / Package
2516 Wide [6440 Metric]
Resistor Type
Precision
Temperature Coefficient
± 3ppm/°C
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
