Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y1746100R000T9R SMD Chip Resistor, 100 ohm, ± 0.01%, 600 mW, 2917 [7343 Metric], Metal Foil, Precision](https://www.element14.cn/productimages/standard/en_GB/1867915-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY1746100R000T9RCopy
Order Code
Re-Reel1867915RL
Cut Tape1867915
Product RangeSMR3DZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY209.300 | CNY209.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY209.300 (CNY236.509) |
| 3+ | CNY197.680 (CNY223.3784) |
| 5+ | CNY186.050 (CNY210.2365) |
| 10+ | CNY174.420 (CNY197.0946) |
| 20+ | CNY162.090 (CNY183.1617) |
| 50+ | CNY149.750 (CNY169.2175) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY1746100R000T9RCopy
Order Code
Re-Reel1867915RL
Cut Tape1867915
Product RangeSMR3DZ Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 0.01%
Power Rating600mW
Resistor Case / Package2917 [7343 Metric]
Resistor TechnologyMetal Foil
Resistor TypePrecision
Product RangeSMR3DZ Series
Temperature Coefficient± 2ppm/°C
Voltage Rating180V
Product Length7.29mm
Product Width4.32mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
Qualification-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Resistance
100ohm
Power Rating
600mW
Resistor Technology
Metal Foil
Product Range
SMR3DZ Series
Voltage Rating
180V
Product Width
4.32mm
Operating Temperature Max
175°C
SVHC
No SVHC (15-Jun-2015)
Resistance Tolerance
± 0.01%
Resistor Case / Package
2917 [7343 Metric]
Resistor Type
Precision
Temperature Coefficient
± 2ppm/°C
Product Length
7.29mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024
