![VPG FOIL RESISTORS Y174550R0000T9R SMD Chip Resistor, 50 ohm, ± 0.01%, 250 mW, 2412 [6032 Metric], Metal Foil, Precision](https://www.element14.cn/productimages/standard/en_GB/1867906-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY303.080 | CNY303.08 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY303.080 (CNY342.4804) |
| 3+ | CNY265.190 (CNY299.6647) |
| 5+ | CNY219.730 (CNY248.2949) |
| 10+ | CNY197.000 (CNY222.610) |
| 20+ | CNY181.850 (CNY205.4905) |
| 50+ | CNY169.720 (CNY191.7836) |
Product Information
Product Overview
The Y174550R0000T9R is a 50Ω 250mW surface-mounting ultra high precision Chip Resistor utilizes ultra high precision Bulk Metal® Z-Foil technology. It offers all the elements of precision including low TCR, tight tolerance, long term stability and low noise, low thermal EMF and non-measurable voltage coefficient. One of the important parameters influencing stability is the temperature coefficient of resistance (TCR). Although, the TCR of foil resistor is considered extremely low, this characteristic has been further refined over the years. The Z-foil technology provides a significant reduction of the resistive elements sensitivity to ambient temperature variations (TCR) and to self heating when power is applied.
- Electrostatic discharge (ESD) at least to 25000V
- Non-inductive and non-capacitive design
- Non hot spot design
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
50ohm
250mW
Metal Foil
SMR1DZ Series
73V
3.2mm
175°C
No SVHC (15-Jun-2015)
± 0.01%
2412 [6032 Metric]
Precision
± 2ppm/°C
5.99mm
-55°C
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
