Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y14880R00300F9R SMD Current Sense Resistor, 3000 µohm, CSM Series, 3637 [9194 Metric], 3 W, ± 1%, Metal Strip](https://www.element14.cn/productimages/standard/en_GB/2820540-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14880R00300F9RCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel2820541RL
Cut Tape2820541
Product RangeCSM Series
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY112.890 | CNY112.89 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.890 (CNY127.5657) |
| 3+ | CNY108.820 (CNY122.9666) |
| 5+ | CNY104.740 (CNY118.3562) |
| 10+ | CNY100.660 (CNY113.7458) |
| 20+ | CNY96.580 (CNY109.1354) |
| 50+ | CNY93.830 (CNY106.0279) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14880R00300F9RCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel2820541RL
Cut Tape2820541
Product RangeCSM Series
Technical Datasheet
Resistance3000µohm
Product RangeCSM Series
Resistor Case / Package3637 [9194 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 25ppm/°C
Product Length9.144mm
Product Width9.398mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
3000µohm
Resistor Case / Package
3637 [9194 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 25ppm/°C
Product Width
9.398mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CSM Series
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
9.144mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029
