Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14770R00050F9RCopy
Manufacturer Standard Lead Time38 weeks
Order Code3994347
Product RangeCSM2726Y Series
Your Part Number
3,515 In Stock
Need more?
3,515 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.420 (CNY7.2546) |
| 100+ | CNY4.650 (CNY5.2545) |
| 500+ | CNY3.500 (CNY3.955) |
| 1000+ | CNY3.430 (CNY3.8759) |
| 2000+ | CNY3.360 (CNY3.7968) |
| 4000+ | CNY3.290 (CNY3.7177) |
| 20000+ | CNY3.220 (CNY3.6386) |
| 40000+ | CNY3.150 (CNY3.5595) |
Price for:Each
Minimum: 10
Multiple: 10
CNY64.20 (CNY72.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14770R00050F9RCopy
Manufacturer Standard Lead Time38 weeks
Order Code3994347
Product RangeCSM2726Y Series
Technical Datasheet
Resistance500µohm
Product RangeCSM2726Y Series
Resistor Case / PackageSMD
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 70ppm/°C
Product Length6.9mm
Product Width6.6mm
Product Height3mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
500µohm
Resistor Case / Package
SMD
Resistance Tolerance
± 1%
Temperature Coefficient
± 70ppm/°C
Product Width
6.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
CSM2726Y Series
Power Rating
5W
Resistor Technology
Metal Strip
Product Length
6.9mm
Product Height
3mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
