Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y116950K0000T9R SMD Chip Resistor, 50 kohm, ± 0.01%, 400 mW, 2917 [7343 Metric], Metal Foil, Precision](https://www.element14.cn/productimages/standard/en_GB/2820446-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY116950K0000T9RCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel2820446RL
Cut Tape2820446
Product RangeSMR3D Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY239.670 | CNY239.67 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY239.670 (CNY270.8271) |
| 3+ | CNY232.070 (CNY262.2391) |
| 5+ | CNY224.470 (CNY253.6511) |
| 10+ | CNY216.870 (CNY245.0631) |
| 20+ | CNY209.270 (CNY236.4751) |
| 50+ | CNY201.670 (CNY227.8871) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY116950K0000T9RCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel2820446RL
Cut Tape2820446
Product RangeSMR3D Series
Technical Datasheet
Resistance50kohm
Resistance Tolerance± 0.01%
Power Rating400mW
Resistor Case / Package2917 [7343 Metric]
Resistor TechnologyMetal Foil
Resistor TypePrecision
Product RangeSMR3D Series
Temperature Coefficient± 2ppm/°C
Voltage Rating180V
Product Length7.29mm
Product Width4.32mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationMIL-PRF-55182
SVHCTo Be Advised
Technical Specifications
Resistance
50kohm
Power Rating
400mW
Resistor Technology
Metal Foil
Product Range
SMR3D Series
Voltage Rating
180V
Product Width
4.32mm
Operating Temperature Max
175°C
SVHC
To Be Advised
Resistance Tolerance
± 0.01%
Resistor Case / Package
2917 [7343 Metric]
Resistor Type
Precision
Temperature Coefficient
± 2ppm/°C
Product Length
7.29mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-55182
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000244
