![VPG FOIL RESISTORS Y116910R0000B9R SMD Chip Resistor, 10 ohm, ± 0.1%, 600 mW, 2917 [7343 Metric], Metal Foil, Precision](https://www.element14.cn/productimages/standard/en_GB/42253990.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY177.770 | CNY177.77 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY177.770 (CNY200.8801) |
| 3+ | CNY175.980 (CNY198.8574) |
| 5+ | CNY174.180 (CNY196.8234) |
| 10+ | CNY172.390 (CNY194.8007) |
| 20+ | CNY170.590 (CNY192.7667) |
| 50+ | CNY168.790 (CNY190.7327) |
Product Information
Product Overview
The SMR1D series surface-mount Chip Resistor offering all the elements of precision. It utilizes the Bulk Metal® Foil technology for the resistive element with its inherent low and predictable TCR and long term stability. This surface mountable product affords similar performance to the time tested S series moulded through-hole product. The flexible terminations of this product also reduce stress transference from the PCB to the resistor. Voltage division with tight tracking <lt/>3ppm/°C can be achieved with 2 randomly selected units even with a large ratio between the two values.
- Low TCR
- Tight tolerance
- Long term stability
- Low noise
- Low thermal EMF
- Non-measurable voltage coefficient
- Non hot spot design
- Non inductive, non-capacitive design
- Tolerance to ±0.01%
- Electrostatic discharge (ESD) above 25000V
- ±0.005% Load life stability (70°C, 2000hrs at rated power)
- 5Ω to 80kΩ Resistance range
- Power rating to 600mW @ 70°C
- -40dB Current noise
- <lt/>0.1ppm/V Voltage coefficient
- <lt/>0.08µH Non inductive
Technical Specifications
10ohm
600mW
Metal Foil
SMR3D Series
180V
4.32mm
175°C
No SVHC (17-Dec-2014)
± 0.1%
2917 [7343 Metric]
Precision
± 8ppm/°C
7.29mm
-55°C
MIL-PRF-55182
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
