Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY09260R50000F9LCopy
Manufacturer Standard Lead Time47 weeks
Order Code2820501
Product RangeVPR221 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY405.790 (CNY458.5427) |
| 3+ | CNY369.180 (CNY417.1734) |
| 5+ | CNY332.560 (CNY375.7928) |
| 10+ | CNY295.940 (CNY334.4122) |
| 20+ | CNY295.900 (CNY334.367) |
| 50+ | CNY295.860 (CNY334.3218) |
Price for:Each
Minimum: 1
Multiple: 1
CNY405.79 (CNY458.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY09260R50000F9LCopy
Manufacturer Standard Lead Time47 weeks
Order Code2820501
Product RangeVPR221 Series
Technical Datasheet
Resistance0.5ohm
Product RangeVPR221 Series
Power Rating8W
Resistance Tolerance± 1%
Resistor Case / PackageTO-220
Voltage Rating300V
Resistor TechnologyMetal Foil
Temperature Coefficient± 2ppm/°C
Resistor TypePrecision
Product Diameter-
Product Length10.16mm
Product Width3.81mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.5ohm
Power Rating
8W
Resistor Case / Package
TO-220
Resistor Technology
Metal Foil
Resistor Type
Precision
Product Length
10.16mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
VPR221 Series
Resistance Tolerance
± 1%
Voltage Rating
300V
Temperature Coefficient
± 2ppm/°C
Product Diameter
-
Product Width
3.81mm
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
