![VPG FOIL RESISTORS Y08501R00000B9R SMD Current Sense Resistor, 1 ohm, VCS1625 Series, 2615 [6638 Metric], 500 mW, ± 0.1%, Metal Foil](https://www.element14.cn/productimages/standard/en_GB/1867923-40.jpg)
Product Information
Product Overview
The Y08501R00000B9R is a 1Ω 500mW SMD high precision current sensing Chip Resistor with standard lead (Pb)-free termination. The chip resistor is designed with 4 pads for Kelvin connection. Utilizing Vishay Bulk Metal® foil as the resistance element and it provides performance capabilities far greater than other resistor technologies can supply in a product of comparable size. This small device dissipates heat almost entirely through the pads so surface mount users are encouraged to be generous with the board's pads and traces.
- Electrostatic discharge (ESD) at least to 25000V
- Non-inductive and non-capacitive design
- Non hot spot design
- Rise time - 1ns effectively no ringing
- <lt/>0.08µH Typical low inductance
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
1ohm
2615 [6638 Metric]
± 0.1%
± 10ppm/°C
4.06mm
-
-
VCS1625 Series
500mW
Metal Foil
6.35mm
1.02mm
-
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
