Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS RWB10R00DL SMD Chip Resistor, 10 ohm, ± 0.5%, 200 mW, 0805 [2012 Metric], Metal Foil, Precision](https://www.element14.cn/productimages/standard/en_GB/4266750-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoRWB10R00DLCopy
Manufacturer Standard Lead Time39 weeks
Order Code4266753
Product RangeRWB Series
Your Part Number
729 In Stock
Need more?
729 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.140 (CNY86.0382) |
| 50+ | CNY56.120 (CNY63.4156) |
| 100+ | CNY54.680 (CNY61.7884) |
| 250+ | CNY52.920 (CNY59.7996) |
| 500+ | CNY51.560 (CNY58.2628) |
| 1000+ | CNY51.100 (CNY57.743) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.14 (CNY86.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoRWB10R00DLCopy
Manufacturer Standard Lead Time39 weeks
Order Code4266753
Product RangeRWB Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 0.5%
Power Rating200mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyMetal Foil
Resistor TypePrecision
Product RangeRWB Series
Temperature Coefficient± 10ppm/°C
Voltage Rating45V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-65°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
10ohm
Power Rating
200mW
Resistor Technology
Metal Foil
Product Range
RWB Series
Voltage Rating
45V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 0.5%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 10ppm/°C
Product Length
2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
