Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIMC1210ER100KCopy
Manufacturer Standard Lead Time9 weeks
Order Code1185142
Product RangeIMC-1210 Series
Your Part Number
1,900 In Stock
Need more?
1,900 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.560 (CNY8.5428) |
| 10+ | CNY6.180 (CNY6.9834) |
| 100+ | CNY5.090 (CNY5.7517) |
| 500+ | CNY4.890 (CNY5.5257) |
| 1000+ | CNY4.680 (CNY5.2884) |
| 2000+ | CNY4.590 (CNY5.1867) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.56 (CNY8.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC1210ER100KCopy
Manufacturer Standard Lead Time9 weeks
Order Code1185142
Product RangeIMC-1210 Series
Technical Datasheet
Inductance10µH
DC Resistance Max2.1ohm
Self Resonant Frequency33MHz
DC Current Rating189mA
Inductor Case / Package1210 [3225 Metric]
Product RangeIMC-1210 Series
Inductance Tolerance 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.49mm
Product Height2.21mm
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
33MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
10%
Core Material
Ferrite
Product Width
2.49mm
SVHC
Boric acid (14-Jun-2023)
DC Resistance Max
2.1ohm
DC Current Rating
189mA
Product Range
IMC-1210 Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.21mm
Technical Docs (2)
Alternatives for IMC1210ER100K
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000095
