Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHTH1125MZEBR47M5A
Order Code1764420
Product RangeIHTH-1125MZ-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.570 (CNY82.0041) |
| 2+ | CNY69.260 (CNY78.2638) |
| 3+ | CNY65.950 (CNY74.5235) |
| 5+ | CNY62.640 (CNY70.7832) |
| 10+ | CNY59.320 (CNY67.0316) |
| 20+ | CNY58.140 (CNY65.6982) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.57 (CNY82.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHTH1125MZEBR47M5A
Order Code1764420
Product RangeIHTH-1125MZ-5A Series
Technical Datasheet
Product RangeIHTH-1125MZ-5A Series
Inductance470nH
Inductor ConstructionShielded
RMS Current (Irms)105A
Saturation Current (Isat)80A
DC Resistance Max300µohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHTH-1125MZ-5A Series
Inductor Construction
Shielded
Saturation Current (Isat)
80A
Inductance Tolerance
± 20%
Inductance
470nH
RMS Current (Irms)
105A
DC Resistance Max
300µohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051437
