Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZERR68M01Copy
Manufacturer Standard Lead Time18 weeks
Order Code2127536
Product RangeIHLP-2525CZ-01 Series
Your Part Number
1,378 In Stock
Need more?
1,378 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.090 (CNY9.1417) |
| 10+ | CNY6.870 (CNY7.7631) |
| 25+ | CNY6.430 (CNY7.2659) |
| 50+ | CNY6.120 (CNY6.9156) |
| 100+ | CNY5.810 (CNY6.5653) |
| 250+ | CNY5.750 (CNY6.4975) |
| 500+ | CNY5.720 (CNY6.4636) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.09 (CNY9.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZERR68M01Copy
Manufacturer Standard Lead Time18 weeks
Order Code2127536
Product RangeIHLP-2525CZ-01 Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)15.5A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Product RangeIHLP-2525CZ-01 Series
DC Resistance Max0.0055ohm
Inductance Tolerance 20%
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
IHLP-2525CZ-01 Series
Inductance Tolerance
20%
Product Width
6.47mm
SVHC
No SVHC (08-Jul-2021)
RMS Current (Irms)
15.5A
Saturation Current (Isat)
25A
DC Resistance Max
0.0055ohm
Product Length
6.86mm
Product Height
3mm
Alternatives for IHLP2525CZERR68M01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000976
