Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTCCL13H921DBE
Order Code1187074
Product RangePTCCL Series
Your Part Number
865 In Stock
Need more?
865 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.600 (CNY10.848) |
| 10+ | CNY9.150 (CNY10.3395) |
| 25+ | CNY8.620 (CNY9.7406) |
| 50+ | CNY8.240 (CNY9.3112) |
| 100+ | CNY8.160 (CNY9.2208) |
| 250+ | CNY7.370 (CNY8.3281) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.60 (CNY10.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCCL13H921DBE
Order Code1187074
Product RangePTCCL Series
Technical Datasheet
Resistance (25°C)0.9ohm
Thermistor MountingThrough Hole
Product RangePTCCL Series
Operating Voltage Max30V
Operating Temperature Min-40°C
ApplicationsOverload & Over Temperature Protection
Operating Temperature Max85°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 20%
Holding Current Max920mA
Trip Current1380mA
SVHCLead (17-Jan-2023)
Switching Temperature Min135°C
Switching Temperature Max145°C
PTC Thermistor Diameter12.5mm
Qualification-
Technical Specifications
Resistance (25°C)
0.9ohm
Product Range
PTCCL Series
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Resistance Tolerance (25°C)
± 20%
Trip Current
1380mA
Switching Temperature Min
135°C
PTC Thermistor Diameter
12.5mm
Thermistor Mounting
Through Hole
Operating Voltage Max
30V
Applications
Overload & Over Temperature Protection
Thermistor Type
PTC
Holding Current Max
920mA
SVHC
Lead (17-Jan-2023)
Switching Temperature Max
145°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
