Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part NoFRS7 2012Copy
Manufacturer Standard Lead Time11 weeks
Order Code3532472
Also Known AsGTIN UPC EAN: 4007540020129
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.840 (CNY156.8892) |
| 2+ | CNY130.390 (CNY147.3407) |
| 3+ | CNY121.760 (CNY137.5888) |
| 5+ | CNY113.600 (CNY128.368) |
| 10+ | CNY105.530 (CNY119.2489) |
| 20+ | CNY103.050 (CNY116.4465) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.84 (CNY156.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoFRS7 2012Copy
Manufacturer Standard Lead Time11 weeks
Order Code3532472
Also Known AsGTIN UPC EAN: 4007540020129
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
Power Rating Nom8W
External Width - Metric66.5mm
Resonant Frequency-
Sound Pressure Level (SPL)88dB
Speaker ShapeRound with Square Frame
External Width - Imperial2.618"
Product Dimensions66.5mm x 66.5mm x 31.8mm
Frequency Response Min200Hz
Frequency Range200Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max15W
External Length - Metric66.5mm
External Depth - Metric31mm
External Length - Imperial2.618"
External Depth - Imperial1.22"
SVHCNo SVHC (04-Feb-2026)
Product Overview
A high quality, powerful miniature speaker with a very good treble and outstandingly high efficiency for its size. Suitable for use as a built-in driver for music reproduction and as a driver for 100V speakers.
Technical Specifications
Driver Type
Full-range
Power Rating Nom
8W
Resonant Frequency
-
Speaker Shape
Round with Square Frame
Product Dimensions
66.5mm x 66.5mm x 31.8mm
Frequency Range
200Hz to 20kHz
Temperature Grade
-
Product Range
-
Power Rating Max
15W
External Depth - Metric
31mm
External Depth - Imperial
1.22"
Impedance
8ohm
External Width - Metric
66.5mm
Sound Pressure Level (SPL)
88dB
External Width - Imperial
2.618"
Frequency Response Min
200Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
66.5mm
External Length - Imperial
2.618"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208
