Print Page
VEC3R0507QG
Supercapacitor, 500 F, 3 V, Snap-In, -10%, +30%, 1000 hours @ 65°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVINATECH
Manufacturer Part NoVEC3R0507QG
Order Code4739193
Product RangeVEC Series
Also Known AsVEC3R0507QG,VEC3R0507QG
Your Part Number
55 In Stock
Need more?
55 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.720 (CNY170.3136) |
| 5+ | CNY126.190 (CNY142.5947) |
| 10+ | CNY117.170 (CNY132.4021) |
| 20+ | CNY111.880 (CNY126.4244) |
| 40+ | CNY109.460 (CNY123.6898) |
| 60+ | CNY107.040 (CNY120.9552) |
Price for:Each
Minimum: 1
Multiple: 1
CNY150.72 (CNY170.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVINATECH
Manufacturer Part NoVEC3R0507QG
Order Code4739193
Product RangeVEC Series
Also Known AsVEC3R0507QG,VEC3R0507QG
Technical Datasheet
Capacitance500F
Voltage(DC)3V
Capacitor TerminalsSnap-In
Capacitance Tolerance-10%, +30%
Lead Spacing-
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / Package-
Capacitor MountingThrough Hole
ESR3000µohm
Product Diameter35mm
Product Length-
Product Width-
Product Height82mm
Product RangeVEC Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
500F
Capacitor Terminals
Snap-In
Lead Spacing
-
Capacitor Case / Package
-
ESR
3000µohm
Product Length
-
Product Height
82mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
3V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
35mm
Product Width
-
Product Range
VEC Series
Operating Temperature Max
65°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001