Print Page
VEC3R0106QG
EDLC SUPERCAPACITOR
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVINATECH
Manufacturer Part NoVEC3R0106QGCopy
Manufacturer Standard Lead Time8 weeks
Order Code4739205
Product RangeVEC Series
Also Known AsVEC3R0106QG,VEC3R0106QG
Your Part Number
85 In Stock
Need more?
85 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.440 (CNY17.4472) |
| 10+ | CNY12.500 (CNY14.125) |
| 50+ | CNY10.570 (CNY11.9441) |
| 100+ | CNY9.650 (CNY10.9045) |
| 200+ | CNY8.800 (CNY9.944) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.44 (CNY17.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVINATECH
Manufacturer Part NoVEC3R0106QGCopy
Manufacturer Standard Lead Time8 weeks
Order Code4739205
Product RangeVEC Series
Also Known AsVEC3R0106QG,VEC3R0106QG
Technical Datasheet
Capacitance10F
Voltage(DC)3V
Capacitor TerminalsPC Pin
Capacitance Tolerance-10%, +30%
Lead Spacing5mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.025ohm
Product Diameter10mm
Product Length-
Product Width-
Product Height30mm
Product RangeVEC Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for VEC3R0106QG
1 Product Found
Product Overview
- High power density (low ESR)
- Over 500,000 cycle life (semi-permanent)
- Higher energy density compared with 2.7V caps
Technical Specifications
Capacitance
10F
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Capacitor Case / Package
Can
ESR
0.025ohm
Product Length
-
Product Height
30mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
3V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
10mm
Product Width
-
Product Range
VEC Series
Operating Temperature Max
65°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001