Print Page
63HRJ33MD10
Hybrid Aluminium Electrolytic Capacitor, 33 µF, ± 20%, 63 V, Radial Leaded, 0.04 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVINATECH
Manufacturer Part No63HRJ33MD10Copy
Manufacturer Standard Lead Time5 weeks
Order Code4739324
Product RangeHRJ Series
Your Part Number
950 In Stock
Need more?
950 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.350 (CNY9.4355) |
| 50+ | CNY5.640 (CNY6.3732) |
| 100+ | CNY5.200 (CNY5.876) |
| 250+ | CNY4.830 (CNY5.4579) |
| 500+ | CNY4.610 (CNY5.2093) |
| 1000+ | CNY4.520 (CNY5.1076) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.35 (CNY9.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVINATECH
Manufacturer Part No63HRJ33MD10Copy
Manufacturer Standard Lead Time5 weeks
Order Code4739324
Product RangeHRJ Series
Technical Datasheet
Capacitance33µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Capacitor Case / PackageRadial Leaded
ESR0.04ohm
Lifetime @ Temperature1000 hours @ 150°C
Product Diameter8mm
Product Length-
Product Width-
Product Height9.5mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeHRJ Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
33µF
Voltage(DC)
63V
ESR
0.04ohm
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
HRJ Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
1000 hours @ 150°C
Product Length
-
Product Height
9.5mm
Operating Temperature Max
150°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001