Print Page
35RSC120ME11
Polymer Aluminium Electrolytic Capacitor, 120 µF, 35 V, Radial Leaded, 0.018 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVINATECH
Manufacturer Part No35RSC120ME11Copy
Order Code4739269
Product RangeRSC Series
Your Part Number
800 In Stock
Need more?
800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.150 (CNY11.4695) |
| 10+ | CNY8.120 (CNY9.1756) |
| 50+ | CNY6.840 (CNY7.7292) |
| 200+ | CNY5.860 (CNY6.6218) |
| 400+ | CNY5.590 (CNY6.3167) |
| 800+ | CNY5.480 (CNY6.1924) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.15 (CNY11.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVINATECH
Manufacturer Part No35RSC120ME11Copy
Order Code4739269
Product RangeRSC Series
Technical Datasheet
Capacitance120µF
Voltage(DC)35V
Capacitor Case / PackageRadial Leaded
ESR0.018ohm
Lifetime @ Temperature20000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsSolder
Ripple Current4.4A
Product Diameter10mm
Product Length-
Product Width-
Product Height11.5mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeRSC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
120µF
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
20000 hours @ 105°C
Capacitor Mounting
Through Hole
Ripple Current
4.4A
Product Length
-
Product Height
11.5mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
ESR
0.018ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
RSC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001