Print Page
35RHHL220MD11
Polymer Aluminium Electrolytic Capacitor, AEC-Q200, 220 µF, 35 V, Radial Leaded, 0.021 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVINATECH
Manufacturer Part No35RHHL220MD11Copy
Manufacturer Standard Lead Time5 weeks
Order Code4739270
Product RangeRHHL Series
Your Part Number
788 In Stock
Need more?
788 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.570 (CNY9.6841) |
| 50+ | CNY5.790 (CNY6.5427) |
| 100+ | CNY5.350 (CNY6.0455) |
| 250+ | CNY4.960 (CNY5.6048) |
| 500+ | CNY4.740 (CNY5.3562) |
| 1000+ | CNY4.650 (CNY5.2545) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.57 (CNY9.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVINATECH
Manufacturer Part No35RHHL220MD11Copy
Manufacturer Standard Lead Time5 weeks
Order Code4739270
Product RangeRHHL Series
Technical Datasheet
Capacitance220µF
Voltage(DC)35V
Capacitor Case / PackageRadial Leaded
ESR0.021ohm
Lifetime @ Temperature4000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsSolder
Ripple Current3.3A
Product Diameter8mm
Product Length-
Product Width-
Product Height11.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeRHHL Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
4000 hours @ 125°C
Capacitor Mounting
Through Hole
Ripple Current
3.3A
Product Length
-
Product Height
11.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
ESR
0.021ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
RHHL Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001