Print Page
25RHV27MC6
Polymer Aluminium Electrolytic Capacitor, 27 µF, 25 V, Radial Leaded, 0.04 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVINATECH
Manufacturer Part No25RHV27MC6Copy
Manufacturer Standard Lead Time6 weeks
Order Code4739253
Product RangeRHV Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.020 (CNY4.5426) |
| 50+ | CNY3.360 (CNY3.7968) |
| 250+ | CNY2.810 (CNY3.1753) |
| 500+ | CNY2.610 (CNY2.9493) |
| 1000+ | CNY2.490 (CNY2.8137) |
| 2000+ | CNY2.440 (CNY2.7572) |
Price for:Each
Minimum: 5
Multiple: 5
CNY20.10 (CNY22.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVINATECH
Manufacturer Part No25RHV27MC6Copy
Manufacturer Standard Lead Time6 weeks
Order Code4739253
Product RangeRHV Series
Technical Datasheet
Capacitance27µF
Voltage(DC)25V
Capacitor Case / PackageRadial Leaded
ESR0.04ohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsSolder
Ripple Current2.45A
Product Diameter6.3mm
Product Length-
Product Width-
Product Height6mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeRHV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
27µF
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Through Hole
Ripple Current
2.45A
Product Length
-
Product Height
6mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
ESR
0.04ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
RHV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001