Print Page
16RHV180MC6
Polymer Aluminium Electrolytic Capacitor, 180 µF, 16 V, Radial Leaded, 0.022 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVINATECH
Manufacturer Part No16RHV180MC6Copy
Manufacturer Standard Lead Time6 weeks
Order Code4739251
Product RangeRHV Series
Your Part Number
1,990 In Stock
Need more?
1,990 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.430 (CNY5.0059) |
| 50+ | CNY3.730 (CNY4.2149) |
| 250+ | CNY3.450 (CNY3.8985) |
| 500+ | CNY3.200 (CNY3.616) |
| 1000+ | CNY3.050 (CNY3.4465) |
| 2000+ | CNY2.920 (CNY3.2996) |
Price for:Each
Minimum: 5
Multiple: 5
CNY22.15 (CNY25.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVINATECH
Manufacturer Part No16RHV180MC6Copy
Manufacturer Standard Lead Time6 weeks
Order Code4739251
Product RangeRHV Series
Technical Datasheet
Capacitance180µF
Voltage(DC)16V
Capacitor Case / PackageRadial Leaded
ESR0.022ohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsSolder
Ripple Current3.3A
Product Diameter6.3mm
Product Length-
Product Width-
Product Height6mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeRHV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
180µF
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Through Hole
Ripple Current
3.3A
Product Length
-
Product Height
6mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
ESR
0.022ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
RHV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001