Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-MICB23Copy
Manufacturer Standard Lead Time10 weeks
Order Code4705457
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY991.090 (CNY1,119.9317) |
| 5+ | CNY976.240 (CNY1,103.1512) |
| 10+ | CNY956.130 (CNY1,080.4269) |
| 50+ | CNY940.350 (CNY1,062.5955) |
Price for:Each
Minimum: 1
Multiple: 1
CNY991.09 (CNY1,119.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-MICB23Copy
Manufacturer Standard Lead Time10 weeks
Order Code4705457
Technical Datasheet
Chassis Mount Transformer TypeMicrophone Bridging Transformer
Primary Voltages-
Secondary Voltages-
Power Rating-
Frequency Range20Hz to 40kHz
Winding Type-
Current Rating-
Transformer TerminalsWire Leaded
Isolation Voltage-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
VTX-MICB23 is a microphone bridging transformer in a chassis mount package. Used in audio applications to connect a microphone to audio input without heavily loading the microphone's output. It is designed to "bridge" the connection by presenting a high impedance to the microphone while driving the input stage of the connected device effectively.
- 1 : 1 : 1 : 1 turns ratio
- Max input: 10dBu at 20Hz
- 150 ohm input impedance
- Frequency range from 20Hz to 40kHz
- Fitted with multiple electrostatic screens
- Low distortion Mu-metal core
- Mu-metal screening can reduces electrical noise by up to 30dB
- Operating temperature range from 0 to +70°C
Technical Specifications
Chassis Mount Transformer Type
Microphone Bridging Transformer
Secondary Voltages
-
Frequency Range
20Hz to 40kHz
Current Rating
-
Isolation Voltage
-
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
-
Power Rating
-
Winding Type
-
Transformer Terminals
Wire Leaded
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
