Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-LOUT23Copy
Order Code4695738
Product RangeVTX Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY408.600 (CNY461.718) |
| 5+ | CNY401.750 (CNY453.9775) |
| 10+ | CNY391.570 (CNY442.4741) |
| 50+ | CNY380.890 (CNY430.4057) |
| 100+ | CNY373.270 (CNY421.7951) |
Price for:Each
Minimum: 1
Multiple: 1
CNY408.60 (CNY461.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-LOUT23Copy
Order Code4695738
Product RangeVTX Series
Technical Datasheet
PCB Transformer TypeQuadfilar Line Output Transformer
Primary Voltages-
Secondary Voltages-
Power Rating-
Frequency Range-
Winding TypeDual Primary, Dual Secondary
Current Rating-
Isolation Voltage250VAC
Transformer MountingThrough Hole
Product RangeVTX Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
VTX-LOUT23 is a PCB mount line output audio transformer. This audio transformer used to couple the output stage of an amplifier, mixing console, or other line-level device to the input of another device, while maintaining signal integrity, providing electrical isolation, and optimizing impedance matching.
- 1 : 1 : 1 : 1 turns ratio
- Max input: +20dBu at 20Hz
- 150 ohm input impedance
- Frequency range from 10Hz to 80kHz
- Grain orientated silicon steel core for maximum level handling
- Operating temperature range from 0 to +70°C
Technical Specifications
PCB Transformer Type
Quadfilar Line Output Transformer
Secondary Voltages
-
Frequency Range
-
Current Rating
-
Transformer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
-
Power Rating
-
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
250VAC
Product Range
VTX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185
