Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY512.610 (CNY579.2493) |
| 5+ | CNY504.010 (CNY569.5313) |
| 10+ | CNY491.230 (CNY555.0899) |
| 50+ | CNY477.840 (CNY539.9592) |
| 100+ | CNY468.280 (CNY529.1564) |
Price for:Each
Minimum: 1
Multiple: 1
CNY512.61 (CNY579.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-LIN12Copy
Order Code4705461
Technical Datasheet
PCB Transformer TypeLine Input Transformer
Primary Voltages-
Secondary Voltages-
Power Rating-
Frequency Range16Hz to 45kHz
Winding TypeSingle Primary, Dual Secondary
Current Rating-
Isolation Voltage-
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
VTX-LIN12 is a line input audio transformer with through-hole PCB pins. Used in audio systems to interface line-level signals with the input stages of amplifiers, mixers, or other equipment. Its primary purpose is to optimise signal transfer, provide electrical isolation, and minimise noise and interference in audio systems.
- 1 : 1 C.T. turns ratio
- Max input: +12dBu at 20Hz
- 10kohm input impedance
- Frequency range from 16Hz to 45kHz
- Fitted with multiple electrostatic screens
- Low distortion Mu-metal core
- Mu-metal screening can reduces electrical noise by up to 30dB
- Operating temperature range from 0 to +70°C
Technical Specifications
PCB Transformer Type
Line Input Transformer
Secondary Voltages
-
Frequency Range
16Hz to 45kHz
Current Rating
-
Transformer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
-
Power Rating
-
Winding Type
Single Primary, Dual Secondary
Isolation Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
