
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.060 (CNY172.9578) |
| 5+ | CNY148.580 (CNY167.8954) |
| 10+ | CNY144.310 (CNY163.0703) |
| 50+ | CNY138.630 (CNY156.6519) |
| 100+ | CNY135.270 (CNY152.8551) |
| 250+ | CNY134.900 (CNY152.437) |
Product Information
Product Overview
VTX-214-040-305 is a compact AC-DC converter. The converter has been designed to meet OVC IV (meets EN62368), with low power consumption, high efficiency, high reliability, reinforced isolation. It offers good EMC performance compliant to IEC/EN61000-4 and CISPR32/EN55032 and meets safety standards IEC/EN/UL62368, EN60335, EN61558, EN62477 standards. The converter is widely used in industrial control, monitoring, power, home appliances, instrumentation, communication and civil applications. Safety approvals include IEC/EN/UL62368-1, EN61558, EN60335-1, EN62477-1, IEC61010-1.
- Temperature range from -40°C to +85°C
- EMC compliant without external components
- Insulation: class II, UL94-V0 material
- 3 year warranty
- Input range from 90 - 305V AC (120 - 430V DC), 47 to 440Hz input frequency
- 90% typical efficiency
- 35W power rating
- 5V DC output voltage, 7000mA output current
- Dimension is 64.10 x 45.6 x 23.5mm
- Dielectric strength: 5700V AC min (input to output (1min, 5mA))
Notes
Suitable for Category OVC IV (meets EN62368).
Technical Specifications
ITE, Household, Industrial & Laboratory Equipment
35W
0
-
-
90V AC to 305V AC
23.5mm
VTX-214-040-3 Series
1 Output
5VDC
-
-
Fixed
45.6mm
64.1mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
