Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-020-109
Order Code2464704
Product RangeVTX-214-020 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.490 (CNY165.5337) |
| 5+ | CNY141.570 (CNY159.9741) |
| 10+ | CNY135.930 (CNY153.6009) |
| 50+ | CNY129.830 (CNY146.7079) |
| 100+ | CNY126.200 (CNY142.606) |
| 250+ | CNY125.540 (CNY141.8602) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.49 (CNY165.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-020-109
Order Code2464704
Product RangeVTX-214-020 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max20W
Output Voltage - Output 19VDC
Output Current - Output 12.222A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 265V AC
Width48mm
Height23.5mm
Depth70mm
Product RangeVTX-214-020 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VTX-214-020-109 is a 1-outout 20W PCB mount AC/DC Converter with regulated output. It features against overpower (hiccup mode), overvoltage and short circuit safety protections. This converter has low ripple and noise.
- Small compact size
- 86% Typical efficiency
- 1% Voltage accuracy
- 0.5% Load regulation
- 0.3mA Leakage current (maximum)
- <lt/>0.3W Low standby power
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
20W
Output Current - Output 1
2.222A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 265V AC
Height
23.5mm
Product Range
VTX-214-020 Series
No. of Outputs
1 Output
Output Voltage - Output 1
9VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
48mm
Depth
70mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
