Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-010-118Copy
Manufacturer Standard Lead Time22 weeks
Order Code2401056
Product RangeVTX-214-010 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.440 (CNY75.0772) |
| 5+ | CNY63.950 (CNY72.2635) |
| 10+ | CNY62.230 (CNY70.3199) |
| 50+ | CNY60.450 (CNY68.3085) |
| 100+ | CNY59.330 (CNY67.0429) |
| 250+ | CNY58.210 (CNY65.7773) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.44 (CNY75.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-010-118Copy
Manufacturer Standard Lead Time22 weeks
Order Code2401056
Product RangeVTX-214-010 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max10W
Output Voltage - Output 118VDC
Output Current - Output 1550mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 265V AC
Width37mm
Height27mm
Depth57mm
Product RangeVTX-214-010 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
VTX-214-010 series from vigortronix are single output, AC to DC SMPS converters. These AC to DC converters are approved by EN61558, EN60950, CE standards.
- Low ripple & noise
- Input voltage range from 90 to 265VAC, output voltage 18VDC
- Output current is 550mA, power rating is 10W, efficiency is 75%
- Low ripple & noise
- Operating temperature range from -25°C to +70°C (full load)
- Fully isolated pri - sec <gt/>4200Vrms
- Encapsulated design
- Efficiency is <gt/>75%
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10W
Output Current - Output 1
550mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 265V AC
Height
27mm
Product Range
VTX-214-010 Series
No. of Outputs
1 Output
Output Voltage - Output 1
18VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
37mm
Depth
57mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
