Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-006-107Copy
Manufacturer Standard Lead Time22 weeks
Order Code2464676
Product RangeVTX-214-006 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.910 (CNY68.8283) |
| 5+ | CNY58.470 (CNY66.0711) |
| 10+ | CNY56.510 (CNY63.8563) |
| 50+ | CNY54.300 (CNY61.359) |
| 100+ | CNY53.100 (CNY60.003) |
| 250+ | CNY52.050 (CNY58.8165) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.91 (CNY68.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-006-107Copy
Manufacturer Standard Lead Time22 weeks
Order Code2464676
Product RangeVTX-214-006 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max6W
Output Voltage - Output 17.5VDC
Output Current - Output 1800mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 265V AC
Width30mm
Height24mm
Depth45.5mm
Product RangeVTX-214-006 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VTX-214-006-107 is a 1-outout 6W PCB mount AC/DC Converter with regulated output. It features overpower (hiccup mode), overvoltage and short circuit safety protections. The power supply features low ripple and noise.
- Small compact size
- Fully isolated
- <gt/>70% Typical efficiency
- 3% Voltage accuracy
- 0.3mA Leakage current (maximum)
- <lt/>0.3W Low standby power
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
6W
Output Current - Output 1
800mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 265V AC
Height
24mm
Product Range
VTX-214-006 Series
No. of Outputs
1 Output
Output Voltage - Output 1
7.5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
30mm
Depth
45.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056
