Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-005-415Copy
Order Code2627170
Product RangeVTX-214-005 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.220 (CNY66.9186) |
| 5+ | CNY56.850 (CNY64.2405) |
| 10+ | CNY54.950 (CNY62.0935) |
| 50+ | CNY52.800 (CNY59.664) |
| 100+ | CNY51.630 (CNY58.3419) |
| 250+ | CNY50.610 (CNY57.1893) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.22 (CNY66.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-005-415Copy
Order Code2627170
Product RangeVTX-214-005 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2 Output
Output Power Max5W
Output Voltage - Output 115VDC
Output Current - Output 1138mA
Output Voltage - Output 215VDC
Output Current - Output 2138mA
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Width32.5mm
Height19.5mm
Depth27.5mm
Product RangeVTX-214-005 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VTX-214-005-415 from Vigortronix is a 5W dual regulated output AC to DC converter. It features low ripple, low standby power and low noise. This AC to DC converter is approved by EN60950-1, EN61558-1, EN61558-2-6, EN61558-2-17, TUV, CE safety standards and compliance with EN55024, EN55014-1, EN55014-2, EN61000-3-2 Class A, EN61000-3-3 and EN55022 class B standards.
- Input supply range from 90VAC to 265VAC, 47Hz to 63Hz (120VDC to 370VDC)
- Output voltage1 is 15VDC and output voltage2 is 15VDC
- Output current1 is 138mA and output current2 is 138mA
- Low standby power is less than 0.3W
- Encapsulated design and small compact size
- Fully isolated primary to secondary voltage is 3600Vrms (5mA, 1min)
- Flammability rating of UL94-V0 and class II insulation
- Maximum leakage current is 0.25mA
- Operating temperature range from -40°C to +70°C (full load)
- Typical efficiency is greater than 70%
Applications
Industrial, Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5W
Output Current - Output 1
138mA
Output Current - Output 2
138mA
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Height
19.5mm
Product Range
VTX-214-005 Series
No. of Outputs
2 Output
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
15VDC
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
32.5mm
Depth
27.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
